- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC17C44-25/P
PIC17C44-25/P
Microchip Technology
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 40-Pin PDIP Tube
Search Keywords: PIC17C4425P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC17C44-25/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
RAM Size:454 B
-
Program Memory Type:EPROM
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:33
-
ADC Resolution:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
331
can ship
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$21.10
25
$16.45
38
$15.16
50 +
$14.85
Click for Quote
Log in
to unlock special pricing