- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1707-I/P
PIC16LF1707-I/P
Microchip Technology
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PDIP Tube
Search Keywords: PIC16LF1707IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1707-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:3.5 KB
-
RAM Size:0.25 KB
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
105
$2.42
209
$1.83
314
$1.71
418 +
$1.67
Click for Quote
Log in
to unlock special pricing