- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF15376-I/P
PIC16LF15376-I/P
Microchip Technology
MCU 8-bit PIC RISC 28KB Flash 3.3V 40-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V 40-Pin PDIP Tube
Search Keywords: PIC16LF15376IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF15376-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
10 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Number of Programmable I/Os:36
-
Program Memory Size:28 KB
-
RAM Size:2 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
88
$2.88
175
$2.17
263
$2.03
350 +
$1.99
Click for Quote
Log in
to unlock special pricing