- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F871-I/L
PIC16F871-I/L
Microchip Technology
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 44-Pin PLCC Tube
Search Keywords: PIC16F871IL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F871-I/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:128 B
-
Program Memory Type:Flash
-
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
41
$7.21
81
$5.47
122
$5.09
162 +
$4.99
Click for Quote
Log in
to unlock special pricing