- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F726-I/SS
PIC16F726-I/SS
Microchip Technology
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC16F726ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F726-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
RAM Size:368 B
-
Number of Programmable I/Os:25
-
ADC Resolution:8 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
Order Increment:
47
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
94
$2.80
188
$2.10
282
$1.96
376 +
$1.92
Click for Quote
Log in
to unlock special pricing