- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18324-E/JQVAO
PIC16F18324-E/JQVAO
Microchip Technology
8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
8-bit PIC MCU, 7 KB, 512 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Search Keywords: PIC16F18324EJQVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F18324-E/JQVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,457
can ship
6 Weeks
can ship
7/20/26