help desk software
Image is representational - see mfr. specs

PIC16C715-20I/SO

Microchip Technology

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin SOIC W Tube
Search Keywords: PIC16C71520ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C715-20I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    13
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    3.5 KB
  • ADC Resolution:
    8 bit
  • Program Memory Type:
    EPROM
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
280 can ship
MOQ for out of Stock Qty:
42
Order Increment:
42
7 Weeks can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
42
$7.80
84
$5.85
126
$5.46
168 +
$5.35
Click for Quote
Log in to unlock special pricing