- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16C55-HSI/P
PIC16C55-HSI/P
Microchip Technology
MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
Search Keywords: PIC16C55HSIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16C55-HSI/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Program Memory Type:EPROM
-
ADC Resolution:N/A
-
Program Memory Size:512 B
-
Number of Programmable I/Os:20
-
RAM Size:24 B
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
15
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
30
$9.24
60
$6.93
90
$6.47
120 +
$6.34
Click for Quote
Log in
to unlock special pricing