- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC14000-04/SO
PIC14000-04/SO
Microchip Technology
MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB EPROM 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC1400004SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC14000-04/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Program Memory Size:7 KB
-
Number of Programmable I/Os:22
-
RAM Size:192 B
-
ADC Resolution:16 bit
-
Program Memory Type:EPROM
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
459
can ship
MOQ for out of Stock Qty:
21
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
21
$13.60
41
$10.45
61
$9.83
81 +
$9.63
Click for Quote
Log in
to unlock special pricing