- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1822-E/MF
PIC12LF1822-E/MF
Microchip Technology
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12LF1822EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12LF1822-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
120 -
Number of Programmable I/Os:6
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:3.5 KB
-
Program Memory Type:Flash
-
RAM Size:128 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
150
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$2.189
150
$1.990
300
$1.500
450
$1.400
600 +
$1.370
Click for Quote
Log in
to unlock special pricing