- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC10F322-I/MC
PIC10F322-I/MC
Microchip Technology
MCU 8-bit PIC RISC 0.896KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 0.896KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC10F322IMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC10F322-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
RAM Size:64 B
-
Number of Programmable I/Os:4
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:0.896 KB
-
ADC Resolution:8 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,700
can ship
MOQ for out of Stock Qty:
263
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
263
$0.998
525
$0.750
788
$0.700
1,050 +
$0.686
Click for Quote
Log in
to unlock special pricing