Image is representational - see mfr. specs

MSC2X101SDA120J

Microchip Technology

Rectifier Diode Schottky SiC 100A 4-Pin SOT-227

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Diode Schottky SiC 100A 4-Pin SOT-227
Search Keywords: MSC2X101SDA120J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MSC2X101SDA120J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Operating Junction Temperature:
    -55 to 175 °C
  • Operating Temperature:
    -55 to 175 °C
  • Family:
    MSC2X101SDA120J
  • Maximum Power Dissipation:
    N/A
  • Maximum Continuous Forward Current:
    100 A
  • Configuration:
    Dual Parallel11155
  • Dimension:
    38.211156mm(Max) x 25.4(Max) x 9.6(Max)mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21 can ship
MOQ for out of Stock Qty:
3
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$99.00
5
$89.10
8
$77.96
10 +
$76.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!