- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC050SDA070S
MSC050SDA070S
Microchip Technology
Rectifier Diode Schottky SiC 700V 88A 3-Pin(2+Tab) TO-268 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 700V 88A 3-Pin(2+Tab) TO-268 Tube
Search Keywords: MSC050SDA070S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC050SDA070S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Power Dissipation:283000 mW
-
Configuration:Single11155
-
Family:MSC050SDA070S
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:16.211156mm(Max) x 14(Max) x 5.1(Max)mm
-
Maximum Continuous Forward Current:88 A
-
Operating Temperature:-55 to 175 °C
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,290
can ship
MOQ for out of Stock Qty:
38
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
38
$8.03
75
$6.11
113
$5.67
150 +
$5.56
Click for Quote
Log in
to unlock special pricing