Image is representational - see mfr. specs

MOSFET Transistor - N-Channel - 700V Drain to Source Voltage - 77A Continuous Drain Current - TO-247-3 Package - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MOSFET Transistor - N-Channel - 700V Drain to Source Voltage - 77A Continuous Drain Current - TO-247-3 Package - Through Hole.
Search Keywords: MSC035SMA070B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MSC035SMA070B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Material:
    SiC9083
  • Category:
    Power MOSFET9077
  • Channel Mode:
    N/A
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Continuous Drain Current:
    73 A
  • Family:
    MSC035SMA070B
  • Maximum Drain Source Resistance:
    35 mOhm
  • Channel Type:
    N/A
  • Configuration:
    Single9080
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,680 can ship
MOQ for out of Stock Qty:
23
7 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$12.35
45
$9.46
68
$8.77
90 +
$8.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!