- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC010SDA170B
MSC010SDA170B
Microchip Technology
Rectifier Diode Schottky SiC 10A 2-Pin(2+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 10A 2-Pin(2+Tab) TO-247 Tube
Search Keywords: MSC010SDA170B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC010SDA170B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Family:MSC010SDA170B
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-55 to 175 °C
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Operating Junction Temperature:-55 to 175 °C
-
Maximum Continuous Forward Current:10 A
-
Mounting:Through Hole
-
Configuration:Single11155
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
480
can ship
MOQ for out of Stock Qty:
30
Order Increment:
30
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$10.56
60
$7.92
90
$7.39
120 +
$7.24
Click for Quote
Log in
to unlock special pricing