- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC94345-MYMT-TR
MIC94345-MYMT-TR
Microchip Technology
LDO Regulator Pos 2.8V 0.5A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC94345MYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94345-MYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.18360%(Typ)
-
Junction to Ambient:928358°C/W
-
Maximum Dropout Voltage @ Current:0.2@500mA V
-
Dimension:1.6 x 1.6 x 0.558356mm(Max)mm
-
Load Regulation:108361mV(Typ)
-
Junction to Case:N/A
-
Accuracy:±1(Typ) %
-
Family:MIC94345
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,250
$0.6500
2,500
$0.4000
3,750
$0.3167
5,000 +
$0.3103
Click for Quote
Log in
to unlock special pricing