- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC809LYC3-TR
MIC809LYC3-TR
Microchip Technology
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Search Keywords: MIC809LYC3TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC809LYC3-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:560 ms
-
Dimension:2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
-
Manual Reset:No13333
-
Maximum Power Dissipation:320 mW
-
Family:MIC809
-
Maximum Reset Threshold Voltage:4.75 V
-
Chip Enable Signals:No13330
-
Maximum Operating Supply Voltage:5.5 V
-
Battery Backup Switching:No13329
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing