Image is representational - see mfr. specs

MIC803-26D4VC3-TR

Microchip Technology

Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords: MIC80326D4VC3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-26D4VC3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    No13333
  • Family:
    MIC803
  • Maximum Reset Threshold Voltage:
    2.76 V
  • Maximum Reset Active Time:
    3200 ms
  • Maximum Power Dissipation:
    N/A
  • Chip Enable Signals:
    No13330
  • Battery Backup Switching:
    No13329
  • Dimension:
    2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
1000
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3251
3,000
$0.3220
6,000
$0.3212
9,000
$0.3204
12,000
$0.3196
27,000
$0.3188
51,000 +
$0.3180
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!