help desk software
Image is representational - see mfr. specs

MIC69101-1.8YML-TR

Microchip Technology

LDO Regulator Pos 1.8V 1A 10-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V 1A 10-Pin DFN EP T/R
Search Keywords: MIC6910118YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC69101-1.8YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Accuracy:
    ±2 %
  • Maximum Dropout Voltage @ Current:
    0.3@500mA,0.5@1A V
  • Junction to Case:
    N/A
  • Load Regulation:
    0.258361%(Typ)
  • Dimension:
    3 x 3 x 0.858356mm(Max)mm
  • Line Regulation:
    0.38360%/V
  • Junction to Ambient:
    608358°C/W
  • Family:
    MIC69101
  • Function:
    LDO8385
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,305 can ship
MOQ for out of Stock Qty:
1250
7 Weeks can ship 6/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,250
$4.10
2,500
$2.17
3,750
$1.49
5,000 +
$1.46
Click for Quote
Log in to unlock special pricing