- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5501-1.8YMT-TZ
MIC5501-1.8YMT-TZ
Microchip Technology
Single Output LDO - 300mA - 1.8VDC - General Purpose - 4-Lead TDFN
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single Output LDO - 300mA - 1.8VDC - General Purpose - 4-Lead TDFN
Search Keywords: MIC550118YMTTZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5501-1.8YMT-TZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
2,500
$0.140
5,000
$0.105
7,500
$0.098
10,000 +
$0.096
Click for Quote
Log in
to unlock special pricing