- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5378YMT-TR
MIC5378YMT-TR
Microchip Technology
LDO Regulator Pos 0.15A 8-Pin TQFN T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.15A 8-Pin TQFN T/R
Search Keywords: MIC5378YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5378YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:1.2 x 1.2 x 0.558356mm(Max)mm
-
Family:MIC5378
-
Function:LDO8385
-
Accuracy:±2 %
-
Line Regulation:0.028360%(Typ)
-
Junction to Ambient:2508358°C/W
-
Maximum Dropout Voltage @ Current:0.1@50mA,0.2@150mA V
-
Junction to Case:N/A
-
Load Regulation:18361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,631
can ship
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$0.7800
2,500
$0.4800
3,750
$0.3800
5,000 +
$0.3724
Click for Quote
Log in
to unlock special pricing