help desk software
Image is representational - see mfr. specs

MIC5366-3.0YMT-TZ

Microchip Technology

LDO Regulator Pos 3V 0.15A 4-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3V 0.15A 4-Pin TDFN EP T/R
Search Keywords: MIC536630YMTTZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5366-3.0YMT-TZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Junction to Case:
    N/A
  • Dimension:
    1 x 1 x 0.55(Max) mm
  • Line Regulation:
    0.02(Typ) %
  • Family:
    MIC5366
  • Load Regulation:
    1 %
  • Accuracy:
    ±2 %
  • Maximum Dropout Voltage @ Current:
    0.11@50mA,0.31@150mA V
  • Junction to Ambient:
    250 °C/W
  • Function:
    LDO
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks can ship 6/11/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1600
5,000
$0.1200
7,500
$0.1120
10,000 +
$0.1098
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments