- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5365-2.7YC5-TR
MIC5365-2.7YC5-TR
Microchip Technology
LDO Regulator Pos 2.7V 0.15A 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.7V 0.15A 5-Pin SC-70 T/R
Search Keywords: MIC536527YC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5365-2.7YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:256.58358°C/W
-
Function:LDO8385
-
Family:MIC5365
-
Load Regulation:18361%
-
Dimension:2.258356mm(Max) x 1.35(Max) x 1(Max)mm
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V
-
Accuracy:±2 %
-
Line Regulation:0.028360%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0946
9,000
$0.0921
12,000
$0.0897
27,000
$0.0886
51,000
$0.0864
102,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing