- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5356-MGYML-TR
MIC5356-MGYML-TR
Microchip Technology
LDO Regulator Pos 1.8V2.8V 0.5A/0.5A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V2.8V 0.5A/0.5A 8-Pin DFN EP T/R
Search Keywords: MIC5356MGYMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5356-MGYML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Junction to Case:N/A
-
Accuracy:±2 %
-
Line Regulation:0.028360%/V(Typ)
-
Load Regulation:0.38361%(Typ)
-
Maximum Dropout Voltage @ Current:0.1@50mA,0.8@500mA V
-
Function:LDO8385
-
Family:MIC5356
-
Junction to Ambient:618358°C/W
-
Dimension:3 x 3 x 0.858356mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,250
$0.7020
2,500
$0.4320
3,750
$0.3420
5,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing