MIC5318-1.5YD5-TR

Microchip Technology

LDO Regulator Pos 1.5V 0.3A 5-Pin TSOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.5V 0.3A 5-Pin TSOT-23 T/R
Search Keywords: MIC531815YD5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5318-1.5YD5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Line Regulation:
    0.028360%/V(Typ)
  • Function:
    LDO8385
  • Family:
    MIC5318
  • Accuracy:
    ±2 %
  • Junction to Ambient:
    2358358°C/W
  • Load Regulation:
    0.28361%(Typ)
  • Maximum Dropout Voltage @ Current:
    N/A
  • Dimension:
    2.9 x 1.6 x 0.878356mmmm
  • Junction to Case:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.1351
6,000
$0.1316
9,000
$0.1282
12,000
$0.1266
27,000
$0.1235
51,000
$0.1220
102,000 +
$0.1205
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!