- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5317-1.5YD5-TR
MIC5317-1.5YD5-TR
Microchip Technology
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC531715YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5317-1.5YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 0.878356mmmm
-
Accuracy:±2 %
-
Line Regulation:0.028360%(Typ)
-
Junction to Ambient:2538358°C/W
-
Function:LDO8385
-
Junction to Case:N/A
-
Family:MIC5317
-
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V
-
Load Regulation:258361mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3,000
$0.1892
6,000
$0.1795
9,000
$0.1772
12,000
$0.1768
27,000
$0.1728
51,000
$0.1707
102,000 +
$0.1687
Click for Quote
Log in
to unlock special pricing