- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5309YD6-TR
MIC5309YD6-TR
Microchip Technology
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT-23 T/R
Search Keywords: MIC5309YD6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5309YD6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:0.02(Typ) %/V
-
Family:MIC5309
-
Maximum Dropout Voltage @ Current:0.2@300mA V
-
Dimension:2.9 x 1.6 x 0.87 mm
-
Accuracy:±2 %
-
Load Regulation:0.4(Typ) %
-
Junction to Case:N/A
-
Function:LDO
-
Junction to Ambient:235 °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
750
$1.534
1,500
$0.944
2,250
$0.747
3,000 +
$0.732
Click for Quote
Log in
to unlock special pricing