help desk software
Image is representational - see mfr. specs

MIC5305-4.75YD5-TR

Microchip Technology

LDO Regulator Pos 4.75V 0.15A 5-Pin TSOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 4.75V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC5305475YD5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5305-4.75YD5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Junction to Case:
    N/A
  • Accuracy:
    ±1 %
  • Dimension:
    2.9 x 1.6 x 0.878356mmmm
  • Maximum Dropout Voltage @ Current:
    0.045@50mA,0.11@150mA,0.035@50mA,0.085@150mA V
  • Function:
    LDO8385
  • Load Regulation:
    0.18361%(Typ)
  • Family:
    MIC5305
  • Junction to Ambient:
    2358358°C/W
  • Line Regulation:
    0.028360%/V(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks can ship 6/18/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.5600
1,500
$0.4200
2,250
$0.3920
3,000 +
$0.3842
Click for Quote
Log in to unlock special pricing