- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5303-2.85YMT-TR
MIC5303-2.85YMT-TR
Microchip Technology
LDO Regulator Pos 2.85V 0.3A 4-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.85V 0.3A 4-Pin TDFN EP T/R
Search Keywords: MIC5303285YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5303-2.85YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.38360%/V
-
Function:LDO8385
-
Junction to Ambient:1738358°C/W
-
Load Regulation:0.58361%(Typ)
-
Dimension:1.2 x 1.6 x 0.558356mm(Max)mm
-
Junction to Case:N/A
-
Family:MIC5303
-
Maximum Dropout Voltage @ Current:0.035@50mA,0.1@150mA,0.2@300mA V
-
Accuracy:±2 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25,000
$1.860
50,000
$0.950
75,000
$0.647
100,000 +
$0.634
Click for Quote
Log in
to unlock special pricing