- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5302-2.1YMT-TR
MIC5302-2.1YMT-TR
Microchip Technology
LDO Regulator Pos 2.1V 0.15A 4-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.1V 0.15A 4-Pin TDFN EP T/R
Search Keywords: MIC530221YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5302-2.1YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Accuracy:±2 %
-
Function:LDO8385
-
Dimension:1.2 x 1.6 x 0.558356mm(Max)mm
-
Load Regulation:0.58361%(Typ)
-
Line Regulation:0.38360%/V
-
Junction to Ambient:1738358°C/W
-
Maximum Dropout Voltage @ Current:0.035@50mA,0.1@150mA V
-
Family:MIC5302
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.5124
500
$0.4658
1,000
$0.4595
2,500
$0.4359
5,000
$0.4304
7,500
$0.4198
10,000
$0.4187
15,000
$0.4146
25,000 +
$0.4136
Click for Quote
Log in
to unlock special pricing