- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5281-3.3YMM
MIC5281-3.3YMM
Microchip Technology
LDO Regulator Pos 3.3V 0.025A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.025A 8-Pin MSOP Tube
Search Keywords: MIC528133YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5281-3.3YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dropout Voltage @ Current:3@25mA V
-
Line Regulation:0.048360%/V(Typ)
-
Function:LDO8385
-
Dimension:3 x 3 x 0.928356mmmm
-
Junction to Ambient:1608358°C/W
-
Load Regulation:0.28361%(Typ)
-
Accuracy:±3 %
-
Family:MIC5281
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,245
can ship
Minimum Order Quantity:
100
Order Increment:
100
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.17
300
$1.16
500
$1.15
1,000
$1.14
2,500
$1.13
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing