Image is representational - see mfr. specs

MIC5255-3.1YM5-TR

Microchip Technology

LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC525531YM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5255-3.1YM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Dropout Voltage @ Current:
    0.005@100uA,0.15@100mA,0.2@150mA V
  • Line Regulation:
    0.058360%/V
  • Junction to Ambient:
    2358358°C/W
  • Load Regulation:
    2.58361%
  • Accuracy:
    ±1 %
  • Dimension:
    2.9 x 1.6 x 1.18356mmmm
  • Junction to Case:
    1458359°C/W
  • Family:
    MIC5255
  • Function:
    LDO8385
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!