- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5249-2.5YMM
MIC5249-2.5YMM
Microchip Technology
LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP Tube
Search Keywords: MIC524925YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5249-2.5YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.225@150mA,0.5@300mA V
-
Junction to Case:N/A
-
Dimension:3 x 3 x 0.92 mm
-
Line Regulation:0.3 %
-
Junction to Ambient:160 °C/W
-
Family:MIC5249
-
Load Regulation:3 %
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.657
300
$0.603
1,000
$0.595
2,500
$0.557
5,000
$0.556
7,500
$0.543
10,000
$0.542
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing