- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5237-3.3YU
MIC5237-3.3YU
Microchip Technology
LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC523733YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5237-3.3YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Dropout Voltage @ Current:0.07@100uA,0.19@50mA,0.35@150mA,0.6@500mA V
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Accuracy:±3 %
-
Load Regulation:0.58361%
-
Junction to Case:38359°C/W
-
Function:LDO8385
-
Line Regulation:0.058360%/V
-
Family:MIC5237
-
Junction to Ambient:258358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$1.54
100
$1.52
250
$1.49
500
$1.48
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing