- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5236-3.0YM
MIC5236-3.0YM
Microchip Technology
LDO Regulator Pos 3V 0.15A Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.15A Automotive 8-Pin SOIC N Tube
Search Keywords: MIC523630YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5236-3.0YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Function:LDO8385
-
Dimension:4.93 x 3.94 x 1.488356mmmm
-
Maximum Dropout Voltage @ Current:0.1@100uA,0.4@50mA,0.5@150mA V
-
Accuracy:±1 %
-
Family:MIC5236
-
Line Regulation:0.58360%
-
Junction to Case:208359°C/W
-
Load Regulation:0.68361%
-
Junction to Ambient:638358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
95
$1.44
190
$1.40
570
$1.32
1,045
$1.26
2,565
$1.25
5,035
$1.24
7,505
$1.23
10,070 +
$1.22
Click for Quote
Log in
to unlock special pricing