- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5219YMT-TR
MIC5219YMT-TR
Microchip Technology
LDO Regulator Pos 0.5A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC5219YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5219YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC5219
-
Accuracy:±1 %
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Dimension:2 x 2 x 0.558356mm(Max)mm
-
Function:LDO8385
-
Line Regulation:0.058360%/V
-
Load Regulation:0.58361%
-
Junction to Ambient:908358°C/W(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
250
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$1.34
500
$1.33
1,000
$1.32
2,500
$1.31
5,000
$1.30
10,000
$1.29
15,000 +
$1.28
Click for Quote
Log in
to unlock special pricing