- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5219-3.0YMM-TR
MIC5219-3.0YMM-TR
Microchip Technology
LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R
Search Keywords: MIC521930YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5219-3.0YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:0.05 %
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Junction to Case:30 °C/W
-
Load Regulation:0.5 %
-
Junction to Ambient:160(Typ) °C/W
-
Dimension:3 x 3 x 0.92 mm
-
Family:MIC5219
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
625
$2.23
1,250
$1.38
1,875
$1.09
2,500 +
$1.07
Click for Quote
Log in
to unlock special pricing