help desk software
Image is representational - see mfr. specs

MIC5213-5.0YC5-TR

Microchip Technology

LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R
Search Keywords: MIC521350YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5213-5.0YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Accuracy:
    ±3 %
  • Junction to Case:
    N/A
  • Line Regulation:
    0.3 %
  • Maximum Dropout Voltage @ Current:
    0.35@20mA,0.6@80mA V
  • Load Regulation:
    0.3 %
  • Junction to Ambient:
    450 °C/W
  • Function:
    LDO
  • Family:
    MIC5213
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks can ship 6/5/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.4521
1,000
$0.4459
3,000
$0.4231
6,000
$0.4177
9,000
$0.4074
12,000
$0.4064
15,000
$0.4054
27,000 +
$0.4024
Click for Quote
Log in to unlock special pricing