Image is representational - see mfr. specs

MIC5213-3.6YC5-TR

Microchip Technology

LDO Regulator Pos 3.6V 0.08A 5-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.6V 0.08A 5-Pin SC-70 T/R
Search Keywords: MIC521336YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5213-3.6YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Function:
    LDO
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Family:
    MIC5213
  • Line Regulation:
    0.3 %
  • Maximum Dropout Voltage @ Current:
    0.35@20mA,0.6@80mA V
  • Junction to Ambient:
    450 °C/W
  • Junction to Case:
    N/A
  • Accuracy:
    ±3 %
  • Load Regulation:
    0.3 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!