help desk software
Image is representational - see mfr. specs

MIC5210-3.0YMM

Microchip Technology

LDO Regulator Pos 3V3V 0.15A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3V3V 0.15A 8-Pin MSOP Tube
Search Keywords: MIC521030YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5210-3.0YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Junction to Ambient:
    2008358°C/W
  • Load Regulation:
    0.28361%
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.0128360%/V
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Maximum Dropout Voltage @ Current:
    0.05@100uA,0.15@50mA,0.25@100mA,0.275@150mA V
  • Family:
    MIC5210
  • Function:
    LDO8385
  • Junction to Case:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 6/23/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.52
300
$1.46
500
$1.44
1,000
$1.37
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in to unlock special pricing