- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-3.0YU
MIC5209-3.0YU
Microchip Technology
LDO Regulator Pos 3V 0.5A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3V 0.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC520930YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-3.0YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Junction to Ambient:N/A
-
Family:MIC5209
-
Function:LDO8385
-
Load Regulation:0.58361%
-
Accuracy:±1 %
-
Junction to Case:28359°C/W
-
Line Regulation:0.058360%/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$1.65
250
$1.54
500
$1.52
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing