- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5209-1.8YU
MIC5209-1.8YU
Microchip Technology
LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC520918YU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5209-1.8YU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Dropout Voltage @ Current:0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Accuracy:±1 %
-
Family:MIC5209
-
Load Regulation:0.58361%
-
Line Regulation:0.058360%/V
-
Junction to Ambient:N/A
-
Function:LDO8385
-
Junction to Case:28359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.015
250
$0.932
500
$0.919
1,000
$0.883
2,500
$0.840
5,000
$0.837
7,500
$0.829
10,000 +
$0.827
Click for Quote
Log in
to unlock special pricing