- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4604YMT-T5
MIC4604YMT-T5
Microchip Technology
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Driver 1.5A 2-OUT High and Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R
Search Keywords: MIC4604YMTT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4604YMT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Driver Type:High and Low Side
-
Driver Configuration:Non-Inverting
-
Absolute Propagation Delay Time:75 ns
-
Bridge Type:Half Bridge
-
Dimension:2.5 x 2.5 x 0.55(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/6/27
Alternative Packaging