- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4428YN
MIC4428YN
Microchip Technology
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Search Keywords: MIC4428YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4428YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Driver Configuration:Inverting,Non-Inverting
-
Driver Type:Low Side
-
Bridge Type:N/A
-
Absolute Propagation Delay Time:60 ns
-
Dimension:9.53 x 6.35 x 3.81(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$1.376
250
$1.291
500
$1.278
1,000
$1.272
2,500
$1.265
5,000 +
$1.259
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT