- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MIC4426YN
MIC4426YN
Microchip Technology
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
Search Keywords: MIC4426YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4426YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Bridge Type:N/A
-
Absolute Propagation Delay Time:60 ns
-
Driver Configuration:Inverting
-
Driver Type:Low Side
-
Dimension:9.53 x 6.35 x 3.81(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 5/21/26
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$0.985
250
$0.904
500
$0.892
1,000
$0.857
2,500
$0.815
5,000
$0.813
7,500
$0.811
10,000 +
$0.805
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT