- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC39101-1.8YM
MIC39101-1.8YM
Microchip Technology
LDO Regulator Pos 1.8V 1A 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 1A 8-Pin SOIC N Tube
Search Keywords: MIC3910118YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC39101-1.8YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Load Regulation:1 %
-
Function:LDO
-
Junction to Ambient:N/A
-
Family:MIC39101
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.5@750mA,0.55@1A V
-
Junction to Case:20 °C/W
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Line Regulation:0.5 %
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 95
Manufacturer Stock:
7
can ship
Stock lot only:
40
Minimum Order Quantity:
95
Order Increment:
95
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$1.0175
95
$0.9250
190
$0.9070
570
$0.9010
1,045
$0.8790
2,565
$0.8640
5,035
$0.8620
7,505
$0.8590
10,070 +
$0.8570
Click for Quote
Log in
to unlock special pricing
Alternative Packaging