- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC37501-3.3WR
MIC37501-3.3WR
Microchip Technology
LDO Regulator Pos 3.3V 5A 8-Pin(7+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 5A 8-Pin(7+Tab) SPAK Tube
Search Keywords: MIC3750133WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC37501-3.3WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Accuracy:±1 %
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Load Regulation:0.2(Typ) %
-
Function:LDO
-
Family:MIC37501
-
Junction to Ambient:38 °C/W
-
Line Regulation:0.5 %
-
Maximum Dropout Voltage @ Current:0.35@2.5A,0.5@5A V
-
Junction to Case:2 °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,161
can ship
Minimum Order Quantity:
48
Order Increment:
48
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
48
$5.40
96
$5.18
144
$5.12
288
$4.86
528
$4.85
1,008
$4.84
2,544
$4.75
5,040 +
$4.74
Click for Quote
Log in
to unlock special pricing