- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC24045-2ZYFL-TR
MIC24045-2ZYFL-TR
Microchip Technology
Conv DC-DC 4.5V to 19V Step Down Single-Out 0.64V 5A 20-Pin VQFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 19V Step Down Single-Out 0.64V 5A 20-Pin VQFN EP T/R
Search Keywords: MIC240452ZYFLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC24045-2ZYFL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.1(Typ) %
-
Maximum Output Current:5 A
-
Dimension:3 x 3 x 0.85(Max) mm
-
Family:MIC24045
-
Efficiency:82.3(Typ) %
-
Load Regulation:0.2(Typ) %
-
Maximum Input Voltage:19 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$6.05
2,500
$3.19
3,750
$2.20
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing