- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2211-GJYML-TR
MIC2211-GJYML-TR
Microchip Technology
LDO Regulator Pos 1.8V2.5V 0.15A/0.3A 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V2.5V 0.15A/0.3A 10-Pin DFN EP T/R
Search Keywords: MIC2211GJYMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2211-GJYML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC2211
-
Line Regulation:0.38360%/V
-
Accuracy:±1 %
-
Function:LDO8385
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.19@150mA,0.34@300mA V
-
Load Regulation:1.58361%
-
Dimension:3 x 3 x 0.858356mm(Max)mm
-
Junction to Ambient:608358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$1.092
2,500
$0.672
3,750
$0.532
5,000 +
$0.521
Click for Quote
Log in
to unlock special pricing