- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC1232NY
MIC1232NY
Microchip Technology
Processor Supervisor 4.62V 4.5V to 5.5V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Processor Supervisor 4.62V 4.5V to 5.5V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP Tube
Search Keywords: MIC1232NY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC1232NY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Reset Threshold Voltage:4.74 V
-
Manual Reset:Yes
-
Dimension:9.53 x 6.35 x 3.81(Max) mm
-
Maximum Reset Active Time:1000 ms
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MIC1232
-
Chip Enable Signals:No
-
Battery Backup Switching:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$1.067
50
$0.970
250
$0.890
500
$0.878
1,000
$0.844
2,500
$0.802
5,000
$0.800
7,500
$0.798
10,000 +
$0.793
Click for Quote
Log in
to unlock special pricing